RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
3A
Housing Material
Nylon
Voltage Rating
350.0 V
Depth
12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
AED 26.67
AED 26.67 Each (ex VAT)
AED 28.00
AED 28.00 Each (inc. VAT)
1
AED 26.67
AED 26.67 Each (ex VAT)
AED 28.00
AED 28.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 26.67 |
25 - 99 | AED 24.99 |
100 - 499 | AED 22.16 |
500+ | AED 21.68 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
3A
Housing Material
Nylon
Voltage Rating
350.0 V
Depth
12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom