RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
United Kingdom
Product details
90° PCB Plug & Socket
Meets the size requirements of MIL-C-24308
Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018
AED 569.85
AED 113.97 Each (In a Pack of 5) (ex VAT)
AED 598.34
AED 119.668 Each (In a Pack of 5) (inc. VAT)
5
AED 569.85
AED 113.97 Each (In a Pack of 5) (ex VAT)
AED 598.34
AED 119.668 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 113.97 | AED 569.85 |
125 - 370 | AED 106.656 | AED 533.28 |
375 - 995 | AED 104.03 | AED 520.15 |
1000+ | AED 101.198 | AED 505.99 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
United Kingdom
Product details
90° PCB Plug & Socket
Meets the size requirements of MIL-C-24308
Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018