Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket

RS Stock No.: 482-907Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

United Kingdom

Product details

High Specification 90°

Compatible with BS9523 F0013 variants
High reliability and military performance > 500 mating cycles
Probe proof sleeved contacts, 2.5μm gold plated
Moisture resistant one piece insulator
55/125/56 (56 day) Environmental classification

High Specification & Aerospace & Industrial Connectors

Stock information temporarily unavailable.

AED 475.60

AED 475.60 Each (ex VAT)

AED 499.38

AED 499.38 Each (inc. VAT)

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket

AED 475.60

AED 475.60 Each (ex VAT)

AED 499.38

AED 499.38 Each (inc. VAT)

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

United Kingdom

Product details

High Specification 90°

Compatible with BS9523 F0013 variants
High reliability and military performance > 500 mating cycles
Probe proof sleeved contacts, 2.5μm gold plated
Moisture resistant one piece insulator
55/125/56 (56 day) Environmental classification

High Specification & Aerospace & Industrial Connectors