Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150 mm Hacksaw, 32 TPI

RS Stock No.: 734-393Brand: RS PROIMPA: 613424
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

RS Pro

Blade Length

150 mm

Saw Type

Hacksaw

Number of Teeth per Inch

32

Country of Origin

China

You may be interested in
RS PRO 150 mm Hacksaw, 32 TPI
AED 54.88Each (ex VAT)
Sibille 150 mm, 32 TPI
P.O.A.Each (ex VAT)
Stanley 150 mm Hacksaw, 32 TPI
AED 31.26Each (ex VAT)
CK Hacksaw, 24 TPI
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 71.84

AED 71.84 Each (ex VAT)

AED 75.43

AED 75.43 Each (inc. VAT)

RS PRO 150 mm Hacksaw, 32 TPI

AED 71.84

AED 71.84 Each (ex VAT)

AED 75.43

AED 75.43 Each (inc. VAT)

RS PRO 150 mm Hacksaw, 32 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150 mm Hacksaw, 32 TPI
AED 54.88Each (ex VAT)
Sibille 150 mm, 32 TPI
P.O.A.Each (ex VAT)
Stanley 150 mm Hacksaw, 32 TPI
AED 31.26Each (ex VAT)
CK Hacksaw, 24 TPI
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Blade Length

150 mm

Saw Type

Hacksaw

Number of Teeth per Inch

32

Country of Origin

China

You may be interested in
RS PRO 150 mm Hacksaw, 32 TPI
AED 54.88Each (ex VAT)
Sibille 150 mm, 32 TPI
P.O.A.Each (ex VAT)
Stanley 150 mm Hacksaw, 32 TPI
AED 31.26Each (ex VAT)
CK Hacksaw, 24 TPI
P.O.A.Each (ex VAT)