RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI

RS Stock No.: 185-3710Brand: RS PROIMPA: 613425
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Hacksaw Blade

Blade Length

150 mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

32

Material

High Carbon Steel

Country of Origin

China

You may be interested in
HACKSAW BLADES
P.O.A.Each (ex VAT)
CK 150 mm Hacksaw Blade
AED 35.62Each (ex VAT)
Facom 150 mm
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

AED 12.60

AED 1.26 Each (In a Pack of 10) (ex VAT)

AED 13.23

AED 1.323 Each (In a Pack of 10) (inc. VAT)

RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI

AED 12.60

AED 1.26 Each (In a Pack of 10) (ex VAT)

AED 13.23

AED 1.323 Each (In a Pack of 10) (inc. VAT)

RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HACKSAW BLADES
P.O.A.Each (ex VAT)
CK 150 mm Hacksaw Blade
AED 35.62Each (ex VAT)
Facom 150 mm
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Hacksaw Blade

Blade Length

150 mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

32

Material

High Carbon Steel

Country of Origin

China

You may be interested in
HACKSAW BLADES
P.O.A.Each (ex VAT)
CK 150 mm Hacksaw Blade
AED 35.62Each (ex VAT)
Facom 150 mm
P.O.A.1 Set (ex VAT)