Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150 W LED High Bay Lighting

RS Stock No.: 253-9991Brand: RS PRO
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

RS Pro

Type

High Bay Fitting

Lamp Type

LED

Wattage

150 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

15000 lm

Lamp Supplied

Yes

Width

147.5mm

Length

908mm

Depth

87.6mm

Colour Temperature

4000K

Country of Origin

China

You may be interested in
RS PRO 150 W LED High Bay Lighting
AED 1,069.32Each (ex VAT)
RS PRO 70 W LED High Bay Lighting
AED 466.04Each (ex VAT)
Stock information temporarily unavailable.

AED 834.50

AED 834.50 Each (ex VAT)

AED 876.22

AED 876.22 Each (inc. VAT)

RS PRO 150 W LED High Bay Lighting

AED 834.50

AED 834.50 Each (ex VAT)

AED 876.22

AED 876.22 Each (inc. VAT)

RS PRO 150 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150 W LED High Bay Lighting
AED 1,069.32Each (ex VAT)
RS PRO 70 W LED High Bay Lighting
AED 466.04Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

High Bay Fitting

Lamp Type

LED

Wattage

150 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

15000 lm

Lamp Supplied

Yes

Width

147.5mm

Length

908mm

Depth

87.6mm

Colour Temperature

4000K

Country of Origin

China

You may be interested in
RS PRO 150 W LED High Bay Lighting
AED 1,069.32Each (ex VAT)
RS PRO 70 W LED High Bay Lighting
AED 466.04Each (ex VAT)