RS PRO 1500 piece Stainless Steel Internal Tooth, Plain, Spring Washer Kit A4 316

Technical Document
Specifications
Brand
RS ProNumber of Pieces
1500
Washer Type
Internal Tooth, Plain, Spring
For Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 125A/DIN 6797J/DIN 7980
Country of Origin
United Kingdom
Product details
Washer Kits
Assorted Washer Kits
AED 338.46
AED 338.46 1 Kit (ex VAT)
AED 355.38
AED 355.38 1 Kit (inc. VAT)
1
AED 338.46
AED 338.46 1 Kit (ex VAT)
AED 355.38
AED 355.38 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
1500
Washer Type
Internal Tooth, Plain, Spring
For Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 125A/DIN 6797J/DIN 7980
Country of Origin
United Kingdom
Product details
Washer Kits
Assorted Washer Kits