Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1500 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V

RS Stock No.: 796-0202Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

RS Pro

Wattage

1500 W

Lamp Base

SK15

Voltage Rating

230 V

Length

350 mm

Diameter

20mm

Lamp Finish

Red

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 200.50

AED 200.50 Each (ex VAT)

AED 210.52

AED 210.52 Each (inc. VAT)

RS PRO 1500 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V

AED 200.50

AED 200.50 Each (ex VAT)

AED 210.52

AED 210.52 Each (inc. VAT)

RS PRO 1500 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 200.50
5 - 9AED 194.45
10+AED 190.05
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

1500 W

Lamp Base

SK15

Voltage Rating

230 V

Length

350 mm

Diameter

20mm

Lamp Finish

Red

Country of Origin

China

You may be interested in