RS PRO 150A 520 V ac, Chassis Mount EMC Filter 3 Phase
RS Stock No.: 237-8748Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
150A
Maximum Voltage Rating
520 V ac
Mounting Type
Chassis Mount
Number of Phases
3
Country of Origin
China
Stock information temporarily unavailable.
AED 1,908.53
AED 1,908.53 Each (ex VAT)
AED 2,003.96
AED 2,003.96 Each (inc. VAT)
RS PRO 150A 520 V ac, Chassis Mount EMC Filter 3 Phase
1
AED 1,908.53
AED 1,908.53 Each (ex VAT)
AED 2,003.96
AED 2,003.96 Each (inc. VAT)
RS PRO 150A 520 V ac, Chassis Mount EMC Filter 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,908.53 |
5 - 9 | AED 1,900.45 |
10 - 24 | AED 1,891.31 |
25+ | AED 1,808.94 |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
150A
Maximum Voltage Rating
520 V ac
Mounting Type
Chassis Mount
Number of Phases
3
Country of Origin
China