RS PRO 150kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW

Technical Document
Specifications
Brand
RS ProResistance
150kΩ
Technology
Thick Film
Package/Case
0201 (0603M)
Tolerance
±1%
Power Rating
50mW
Temperature Coefficient
±200ppm/°C
Series
CR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
P.O.A.
15000
P.O.A.
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
150kΩ
Technology
Thick Film
Package/Case
0201 (0603M)
Tolerance
±1%
Power Rating
50mW
Temperature Coefficient
±200ppm/°C
Series
CR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China