Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 150MHz Bench Oscilloscope, 2 Analogue Channels - RS Calibrated

RS Stock No.: 268-3144Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

150MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

USB

Oscilloscope Form

Digital Storage

Screen Size

7in

Power Source

Mains

Height

150mm

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1MΩ ±1%, 20pf ±3pF

Length

318mm

Minimum Vertical Sensitivity

2mV/div

Weight

1.9kg

Safety Category Level

CAT II

Plug Type

Mains

Safety Category Voltage

300V

Dimensions

318 x 110 x 150mm

Vertical Resolution

8 bit

Minimum Time Base

2ns/div

Safety Category

CAT II 300V

Rise Time

≤2.4ns

Display Type

TFT LCD

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 150MHz Bench Oscilloscope, 2 Analogue Channels - RS Calibrated

Calibration type

P.O.A.

RS PRO, 150MHz Bench Oscilloscope, 2 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

150MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

USB

Oscilloscope Form

Digital Storage

Screen Size

7in

Power Source

Mains

Height

150mm

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1MΩ ±1%, 20pf ±3pF

Length

318mm

Minimum Vertical Sensitivity

2mV/div

Weight

1.9kg

Safety Category Level

CAT II

Plug Type

Mains

Safety Category Voltage

300V

Dimensions

318 x 110 x 150mm

Vertical Resolution

8 bit

Minimum Time Base

2ns/div

Safety Category

CAT II 300V

Rise Time

≤2.4ns

Display Type

TFT LCD

Country of Origin

China