Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150mm, 6in Digital Caliper 0.0005 in, 0.01 mm Resolution, Imperial, Metric

RS Stock No.: 243-6615Brand: RS PRODistrelec Article No.: 30391570
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Caliper Type

Digital

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.0005 in, 0.01 mm

Distrelec Product Id

30391570

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm, 6in Digital Caliper 0.0005 in, 0.01 mm Resolution, Imperial, Metric

Calibration type

P.O.A.

RS PRO 150mm, 6in Digital Caliper 0.0005 in, 0.01 mm Resolution, Imperial, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital Caliper

Caliper Type

Digital

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.0005 in, 0.01 mm

Distrelec Product Id

30391570

Country of Origin

China