RS PRO 150mm Black/Yellow Cable Cover in Rubber, 20mm Inside dia.
RS Stock No.: 252-2809Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Length
150mm
Internal Dimensions
20 x 20mm
Width
150 mm
Colour
Black/Yellow
Material
Rubber
Number of Channels
1
Country of Origin
China
Stock information temporarily unavailable.
AED 158.57
AED 158.57 Each (ex VAT)
AED 166.50
AED 166.50 Each (inc. VAT)
RS PRO 150mm Black/Yellow Cable Cover in Rubber, 20mm Inside dia.
1
AED 158.57
AED 158.57 Each (ex VAT)
AED 166.50
AED 166.50 Each (inc. VAT)
RS PRO 150mm Black/Yellow Cable Cover in Rubber, 20mm Inside dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Length
150mm
Internal Dimensions
20 x 20mm
Width
150 mm
Colour
Black/Yellow
Material
Rubber
Number of Channels
1
Country of Origin
China