Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150mm Caliper 0.1 mm Resolution, Metric & Imperial

RS Stock No.: 614-1494Brand: RS PRO
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Capacity

150mm

Imperial or Metric

Both

Display Type

LCD

Accuracy

±0.2 mm

Resolution

0.1 mm

Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Caliper 0.1 mm Resolution, Metric & Imperial

P.O.A.

RS PRO 150mm Caliper 0.1 mm Resolution, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

150mm

Imperial or Metric

Both

Display Type

LCD

Accuracy

±0.2 mm

Resolution

0.1 mm