RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, 56g
RS Stock No.: 146-5504Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
150mm
Imperial or Metric
Both
Material
Stainless Steel
Weight
56g
Country of Origin
India
You may be interested in
Mitutoyo 527-101 150mm Metric Depth Gauge, Stainless Steel, 280g, With UKAS CalibrationBrand: Mitutoyo
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 76.54
AED 76.54 Each (ex VAT)
AED 80.37
AED 80.37 Each (inc. VAT)
RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, 56g
Calibration type
No Calibration
1
AED 76.54
AED 76.54 Each (ex VAT)
AED 80.37
AED 80.37 Each (inc. VAT)
RS PRO 150mm Imperial & Metric Depth Gauge, Stainless Steel, 56g
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Mitutoyo 527-101 150mm Metric Depth Gauge, Stainless Steel, 280g, With UKAS CalibrationBrand: Mitutoyo
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProMaximum Measurement
150mm
Imperial or Metric
Both
Material
Stainless Steel
Weight
56g
Country of Origin
India
You may be interested in
Mitutoyo 527-101 150mm Metric Depth Gauge, Stainless Steel, 280g, With UKAS CalibrationBrand: Mitutoyo
P.O.A.Each (ex VAT)