Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150mm Metric Depth Gauge Micrometer, With UKAS Calibration

RS Stock No.: 704-8797Brand: RS PRO
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Accuracy

0.004 mm

Resolution

0.01 mm

Calibrated

UKAS

Vernier

Yes

Imperial or Metric

Metric

Finish

Satin Chrome

Product details

Metric Depth Micrometer

Satin chrome finish with clear graduation

You may be interested in
RS PRO 150mm Metric Depth Gauge Micrometer
AED 1,009.78Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 150mm Metric Depth Gauge Micrometer, With UKAS Calibration

Calibration type

P.O.A.

RS PRO 150mm Metric Depth Gauge Micrometer, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150mm Metric Depth Gauge Micrometer
AED 1,009.78Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

150mm

Accuracy

0.004 mm

Resolution

0.01 mm

Calibrated

UKAS

Vernier

Yes

Imperial or Metric

Metric

Finish

Satin Chrome

Product details

Metric Depth Micrometer

Satin chrome finish with clear graduation

You may be interested in
RS PRO 150mm Metric Depth Gauge Micrometer
AED 1,009.78Each (ex VAT)