RS PRO 150mm Steel Imperial, Metric Ruler

Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
19mm
Finish
Satin Chrome
Folding
No
Country of Origin
United States
Product details
RS PRO 678 Series Steel Ruler
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.
This round end, straight edge ruler is made from high quality British Steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
Rigid Steel rule
Round ended ruler
Non-glare satin chrome finish
Manufactured using high quality British Steel
Fully hardened and tempered
Available in 3 different lengths
Ruler Markings
Obverse side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths
Reverse side: 1.0 mm, 0.5 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Conform to EEC-Class 1
AED 49.55
AED 49.55 Each (ex VAT)
AED 52.03
AED 52.03 Each (inc. VAT)
1
AED 49.55
AED 49.55 Each (ex VAT)
AED 52.03
AED 52.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
19mm
Finish
Satin Chrome
Folding
No
Country of Origin
United States
Product details
RS PRO 678 Series Steel Ruler
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.
This round end, straight edge ruler is made from high quality British Steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
Rigid Steel rule
Round ended ruler
Non-glare satin chrome finish
Manufactured using high quality British Steel
Fully hardened and tempered
Available in 3 different lengths
Ruler Markings
Obverse side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths
Reverse side: 1.0 mm, 0.5 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Conform to EEC-Class 1