Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150mm Steel Imperial, Metric Ruler

RS Stock No.: 136-8083Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

19mm

Finish

Satin Chrome

Flexible

No

Folding

No

Product details

RS PRO 678 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality British Steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Round ended ruler
• Non-glare satin chrome finish
• Manufactured using high quality British Steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Obverse side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths

Reverse side: 1.0 mm, 0.5 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

You may be interested in
Stock information temporarily unavailable.

AED 87.31

AED 87.31 Each (ex VAT)

AED 91.68

AED 91.68 Each (inc. VAT)

RS PRO 150mm Steel Imperial, Metric Ruler

AED 87.31

AED 87.31 Each (ex VAT)

AED 91.68

AED 91.68 Each (inc. VAT)

RS PRO 150mm Steel Imperial, Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

19mm

Finish

Satin Chrome

Flexible

No

Folding

No

Product details

RS PRO 678 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality British Steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Round ended ruler
• Non-glare satin chrome finish
• Manufactured using high quality British Steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Obverse side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths

Reverse side: 1.0 mm, 0.5 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

You may be interested in