RS PRO 150mm Steel Imperial, Metric Ruler
RS Stock No.: 219-7001Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
19mm
Finish
Polished
Flexible
No
Folding
No
Height Safe
Yes
AED 16.70
AED 16.70 Each (ex VAT)
AED 17.53
AED 17.53 Each (inc. VAT)
RS PRO 150mm Steel Imperial, Metric Ruler
1
AED 16.70
AED 16.70 Each (ex VAT)
AED 17.53
AED 17.53 Each (inc. VAT)
RS PRO 150mm Steel Imperial, Metric Ruler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
19mm
Finish
Polished
Flexible
No
Folding
No
Height Safe
Yes