RS PRO 150nF Electrolytic Tantalum Electrolytic Capacitor 35V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
150nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Lead Diameter
0.5mm
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China
AED 824.00
AED 0.824 Each (In a Bag of 1000) (ex VAT)
AED 865.20
AED 0.865 Each (In a Bag of 1000) (inc. VAT)
1000
AED 824.00
AED 0.824 Each (In a Bag of 1000) (ex VAT)
AED 865.20
AED 0.865 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | AED 0.824 | AED 824.00 |
3000+ | AED 0.772 | AED 772.50 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
150nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Lead Diameter
0.5mm
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China