Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 150VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

RS Stock No.: 504-155Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

150VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

7/17.8Ω

Efficiency

87%

Length

108mm

Width

90mm

Depth

110mm

Dimensions

108 x 90 x 110mm

Fixing Hole Diameter

6.5mm

Weight

3.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 771.05

AED 771.05 Each (ex VAT)

AED 809.60

AED 809.60 Each (inc. VAT)

RS PRO 150VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

AED 771.05

AED 771.05 Each (ex VAT)

AED 809.60

AED 809.60 Each (inc. VAT)

RS PRO 150VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 771.05
25+AED 727.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

55V ac

Power Rating

150VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

7/17.8Ω

Efficiency

87%

Length

108mm

Width

90mm

Depth

110mm

Dimensions

108 x 90 x 110mm

Fixing Hole Diameter

6.5mm

Weight

3.5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more