RS PRO 150VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

RS Stock No.: 504-127Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

150VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

10.8Ω

Efficiency

90%

Length

100mm

Width

82mm

Depth

82mm

Dimensions

100 x 82 x 82mm

Fixing Hole Diameter

5.5 x 8.5mm

Weight

2kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 453.55

AED 453.55 Each (ex VAT)

AED 476.23

AED 476.23 Each (inc. VAT)

RS PRO 150VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

AED 453.55

AED 453.55 Each (ex VAT)

AED 476.23

AED 476.23 Each (inc. VAT)

RS PRO 150VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 453.55
10+AED 436.96

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

150VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

10.8Ω

Efficiency

90%

Length

100mm

Width

82mm

Depth

82mm

Dimensions

100 x 82 x 82mm

Fixing Hole Diameter

5.5 x 8.5mm

Weight

2kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland