RS PRO 150W Plug-In AC/DC Adapter 19V dc Output, 7.9A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
19V dc
Input Voltage
90 → 264V ac
Output Current
7.9A
Output Connector
4-Pin DIN Connector
Input Connector
C14
Power Rating
150W
Standards Met
CE, UKCA, UL
Type
Switched Mode Power Supply
Country of Origin
China
AED 423.15
AED 423.15 Each (ex VAT)
AED 444.31
AED 444.31 Each (inc. VAT)
1
AED 423.15
AED 423.15 Each (ex VAT)
AED 444.31
AED 444.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
19V dc
Input Voltage
90 → 264V ac
Output Current
7.9A
Output Connector
4-Pin DIN Connector
Input Connector
C14
Power Rating
150W
Standards Met
CE, UKCA, UL
Type
Switched Mode Power Supply
Country of Origin
China