RS PRO 150W Plug-In AC/DC Adapter 24V dc Output, 6.25A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
6.25A
Output Connector
4-Pin DIN Connector
Input Connector
C14
Power Rating
150W
Standards Met
CE, UKCA, UL
Type
Switched Mode Power Supply
Country of Origin
China
AED 373.38
AED 373.38 Each (ex VAT)
AED 392.05
AED 392.05 Each (inc. VAT)
1
AED 373.38
AED 373.38 Each (ex VAT)
AED 392.05
AED 392.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
6.25A
Output Connector
4-Pin DIN Connector
Input Connector
C14
Power Rating
150W
Standards Met
CE, UKCA, UL
Type
Switched Mode Power Supply
Country of Origin
China