Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 158B Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000V With RS Calibration

RS Stock No.: 192-5789Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100kΩ

Connectivity

Bluetooth

Model Number

158B

Calibrated

RSCAL

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, THD

True RMS

Yes

Jaw Capacity Busbars

33mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

103mm

Length

258mm

Resistance Measurement Resolution

100mΩ

Dimensions

258 x 103 x 55mm

Best Resistance Measurement Accuracy

±1 + 5 Digit %

Display Type

Bar Graphs, LED

Maximum Operating Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

600 V, 1000V

Battery Type

1.5 V AAA, Alkaline

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Temperature Measurement Accuracy

±1 + 3 °C %

Minimum Operating Temperature

0°C

Height

55mm

Maximum Conductor Size

40 Dia.mm

Battery Life

50 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 158B Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000V With RS Calibration

Calibration type

P.O.A.

RS PRO 158B Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100kΩ

Connectivity

Bluetooth

Model Number

158B

Calibrated

RSCAL

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, THD

True RMS

Yes

Jaw Capacity Busbars

33mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

103mm

Length

258mm

Resistance Measurement Resolution

100mΩ

Dimensions

258 x 103 x 55mm

Best Resistance Measurement Accuracy

±1 + 5 Digit %

Display Type

Bar Graphs, LED

Maximum Operating Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

600 V, 1000V

Battery Type

1.5 V AAA, Alkaline

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Temperature Measurement Accuracy

±1 + 3 °C %

Minimum Operating Temperature

0°C

Height

55mm

Maximum Conductor Size

40 Dia.mm

Battery Life

50 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Country of Origin

Taiwan, Province Of China