RS PRO 159 mm, Stainless Steel, Tweezers

RS Stock No.: 146-6436Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Orientation

Curved

Overall Length

159 mm

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

No

Solder Adhesion Resistant

No

Country of Origin

China

Product details

RS PRO VDE Tweezers

VDE Tweezers

You may be interested in

AED 104.53

AED 104.53 Each (ex VAT)

AED 109.76

AED 109.76 Each (inc. VAT)

RS PRO 159 mm, Stainless Steel, Tweezers

AED 104.53

AED 104.53 Each (ex VAT)

AED 109.76

AED 109.76 Each (inc. VAT)

RS PRO 159 mm, Stainless Steel, Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Orientation

Curved

Overall Length

159 mm

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

No

Solder Adhesion Resistant

No

Country of Origin

China

Product details

RS PRO VDE Tweezers

VDE Tweezers

You may be interested in