RS PRO 15A Blade Fuse Block, 250V
RS Stock No.: 188-4476Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFuse Type
Blade
Current Rating
15A
Voltage Rating
250V
Operating Temperature Range
Maximum of +50 °C
For Use With
ATQ Blade Type Fuse
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 1,695.64
AED 1,695.64 1 Box of 1000 (ex VAT)
AED 1,780.42
AED 1,780.42 1 Box of 1000 (inc. VAT)
RS PRO 15A Blade Fuse Block, 250V
1
AED 1,695.64
AED 1,695.64 1 Box of 1000 (ex VAT)
AED 1,780.42
AED 1,780.42 1 Box of 1000 (inc. VAT)
RS PRO 15A Blade Fuse Block, 250V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFuse Type
Blade
Current Rating
15A
Voltage Rating
250V
Operating Temperature Range
Maximum of +50 °C
For Use With
ATQ Blade Type Fuse
Country of Origin
Taiwan, Province Of China