Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.5F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

RS Stock No.: 184-5065Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1.5F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.02 mA

Series

NF

Tolerance

-20 → +80%

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 7,728.00

AED 4.83 Each (In a Tray of 1600) (ex VAT)

AED 8,114.40

AED 5.072 Each (In a Tray of 1600) (inc. VAT)

RS PRO 1.5F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

AED 7,728.00

AED 4.83 Each (In a Tray of 1600) (ex VAT)

AED 8,114.40

AED 5.072 Each (In a Tray of 1600) (inc. VAT)

RS PRO 1.5F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

1.5F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.02 mA

Series

NF

Tolerance

-20 → +80%

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Country of Origin

China

You may be interested in