Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W

RS Stock No.: 243-0659Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

15kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

0.1%

Power Rating

0.4W

Temperature Coefficient

±50 → 100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.12

AED 2.112 Each (Supplied as a Tape) (ex VAT)

AED 22.18

AED 2.218 Each (Supplied as a Tape) (inc. VAT)

RS PRO 15kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
Select packaging type

AED 21.12

AED 2.112 Each (Supplied as a Tape) (ex VAT)

AED 22.18

AED 2.218 Each (Supplied as a Tape) (inc. VAT)

RS PRO 15kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 2.112AED 21.12
100 - 490AED 1.957AED 19.57
500 - 990AED 1.648AED 16.48
1000+AED 1.545AED 15.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Resistance

15kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

0.1%

Power Rating

0.4W

Temperature Coefficient

±50 → 100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more