Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.5m 5 Socket Type E - French Extension Lead, 230 V ac

RS Stock No.: 122-1095Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

1.5m

Number of Sockets

5

Socket Type

Type E - French

Corded

Yes

Voltage Rating

230 V ac

Current Rating Unwound

16A

Colour

White

Switchable

Yes

Country of Origin

China

Product details

Power Distribution

Stock information temporarily unavailable.

AED 71.08

AED 71.08 Each (ex VAT)

AED 74.63

AED 74.63 Each (inc. VAT)

RS PRO 1.5m 5 Socket Type E - French Extension Lead, 230 V ac

AED 71.08

AED 71.08 Each (ex VAT)

AED 74.63

AED 74.63 Each (inc. VAT)

RS PRO 1.5m 5 Socket Type E - French Extension Lead, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 71.08
15 - 39AED 63.79
40+AED 55.34

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

1.5m

Number of Sockets

5

Socket Type

Type E - French

Corded

Yes

Voltage Rating

230 V ac

Current Rating Unwound

16A

Colour

White

Switchable

Yes

Country of Origin

China

Product details

Power Distribution