RS PRO 1.5m Green Lifting Sling Round, 2t

RS Stock No.: 729-3054Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load 2-Leg

2800kg

Safe Working Load 4-Leg

2000kg

Safe Working Load Choke Hitch

1600kg

Length

1.5m

Width

60mm

Colour

Green

End Fittings

Endless

Country of Origin

China

Product details

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

You may be interested in
RS PRO 3m Purple Sling Round, 2t
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 176.30

AED 176.30 Each (ex VAT)

AED 185.11

AED 185.11 Each (inc. VAT)

RS PRO 1.5m Green Lifting Sling Round, 2t

AED 176.30

AED 176.30 Each (ex VAT)

AED 185.11

AED 185.11 Each (inc. VAT)

RS PRO 1.5m Green Lifting Sling Round, 2t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3m Purple Sling Round, 2t
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load 2-Leg

2800kg

Safe Working Load 4-Leg

2000kg

Safe Working Load Choke Hitch

1600kg

Length

1.5m

Width

60mm

Colour

Green

End Fittings

Endless

Country of Origin

China

Product details

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

You may be interested in
RS PRO 3m Purple Sling Round, 2t
P.O.A.Each (ex VAT)