Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 15m, PA Recoil Hose, with BSP 1/4" Male connector

RS Stock No.: 202-0934Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

15m

Tube Outside Diameter

8mm

Connector

BSP 1/4" Male

Colour

Blue

Tube Inside Diameter

6mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 835.69

AED 835.69 Each (ex VAT)

AED 877.47

AED 877.47 Each (inc. VAT)

RS PRO 15m, PA Recoil Hose, with BSP 1/4" Male connector

AED 835.69

AED 835.69 Each (ex VAT)

AED 877.47

AED 877.47 Each (inc. VAT)

RS PRO 15m, PA Recoil Hose, with BSP 1/4" Male connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 835.69
10 - 19AED 816.53
20+AED 796.34
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

15m

Tube Outside Diameter

8mm

Connector

BSP 1/4" Male

Colour

Blue

Tube Inside Diameter

6mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in