Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.5mm Pitch M10 HSS piece Die Nut

RS Stock No.: 424-213Brand: RS PRO
brand-logo
View all in Die Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Pitch

1.5mm

Number of Pieces

1

Diameter Across Flats

0.92in

Thickness

0.375in

Material

HSS

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 148.16

AED 148.16 Each (ex VAT)

AED 155.57

AED 155.57 Each (inc. VAT)

RS PRO 1.5mm Pitch M10 HSS piece Die Nut

AED 148.16

AED 148.16 Each (ex VAT)

AED 155.57

AED 155.57 Each (inc. VAT)

RS PRO 1.5mm Pitch M10 HSS piece Die Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Pitch

1.5mm

Number of Pieces

1

Diameter Across Flats

0.92in

Thickness

0.375in

Material

HSS

Country of Origin

China

You may be interested in