RS PRO 15V ac 2 Output Through Hole PCB Transformer, 12VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
15V ac
Power Rating
12VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
54mm
Width
45mm
Depth
41mm
Dimensions
54 x 45 x 41mm
Weight
400g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
AED 143.79
AED 143.79 Each (ex VAT)
AED 150.98
AED 150.98 Each (inc. VAT)
1
AED 143.79
AED 143.79 Each (ex VAT)
AED 150.98
AED 150.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 143.79 |
5 - 9 | AED 136.63 |
10 - 24 | AED 130.50 |
25+ | AED 124.17 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
15V ac
Power Rating
12VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
54mm
Width
45mm
Depth
41mm
Dimensions
54 x 45 x 41mm
Weight
400g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland