RS PRO 1.5V Alkaline C Batteries

RS Stock No.: 280-2863Brand: RS PRO
brand-logo
View all in C Batteries

Technical Document

Specifications

Brand

RS Pro

Model Number

LR14

Brand Range

RS PRO

Chemistry

Alkaline

Size

C

Nominal Voltage

1.5V

IEC Name

LR14

Terminal Type

Flat

Capacity

7.5Ah

Number of Batteries Supplied

20

Pack Quantity

20

Country of Origin

China

AED 152.20

AED 152.20 1 Box of 20 (ex VAT)

AED 159.81

AED 159.81 1 Box of 20 (inc. VAT)

RS PRO 1.5V Alkaline C Batteries

AED 152.20

AED 152.20 1 Box of 20 (ex VAT)

AED 159.81

AED 159.81 1 Box of 20 (inc. VAT)

RS PRO 1.5V Alkaline C Batteries

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Model Number

LR14

Brand Range

RS PRO

Chemistry

Alkaline

Size

C

Nominal Voltage

1.5V

IEC Name

LR14

Terminal Type

Flat

Capacity

7.5Ah

Number of Batteries Supplied

20

Pack Quantity

20

Country of Origin

China