Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.5V Alkaline D Batteries

RS Stock No.: 280-2865Brand: RS PRO
brand-logo
View all in D Batteries

Technical Document

Specifications

Brand

RS Pro

Model Number

LR20

Brand Range

RS PRO

Size

D

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Name

LR20

Terminal Type

Flat

Capacity

16Ah

Number of Batteries Supplied

20

Pack Quantity

20

Country of Origin

China

Stock information temporarily unavailable.

AED 236.40

AED 236.40 1 Box of 20 (ex VAT)

AED 248.22

AED 248.22 1 Box of 20 (inc. VAT)

RS PRO 1.5V Alkaline D Batteries

AED 236.40

AED 236.40 1 Box of 20 (ex VAT)

AED 248.22

AED 248.22 1 Box of 20 (inc. VAT)

RS PRO 1.5V Alkaline D Batteries
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

LR20

Brand Range

RS PRO

Size

D

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Name

LR20

Terminal Type

Flat

Capacity

16Ah

Number of Batteries Supplied

20

Pack Quantity

20

Country of Origin

China