RS PRO 15VA Plug In Power Supply 12V ac Output, 1.25A Output

RS Stock No.: 458-923Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

3-Pin UK

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.25A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

15VA

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Type

Linear Power Supply

Length

87mm

Width

58mm

Depth

50.5mm

Load Regulation

±23.6%

Product details

3VA to 20VA Plug-top Adaptors, 3-Pin 13A UK, AC Output

External AC output adaptors
Plugs directly into a standard 3-pin UK mains socket
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated

Standards

EN61558-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 15VA Plug In Power Supply 12V ac Output, 1.25A Output

P.O.A.

RS PRO 15VA Plug In Power Supply 12V ac Output, 1.25A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

3-Pin UK

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.25A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

15VA

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Type

Linear Power Supply

Length

87mm

Width

58mm

Depth

50.5mm

Load Regulation

±23.6%

Product details

3VA to 20VA Plug-top Adaptors, 3-Pin 13A UK, AC Output

External AC output adaptors
Plugs directly into a standard 3-pin UK mains socket
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated

Standards

EN61558-1

You may be interested in