RS PRO 15W Plug-In AC/DC Adapter 6V Output, 2.5A Output

RS Stock No.: 270-7394Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

6V

Input Voltage

90 → 264V ac

Output Current

2.5A

Output Connector

2.1 x 5.5 mm Jack

Power Rating

15W

Cable Length

1500mm

Country of Origin

China

Stock information temporarily unavailable.

AED 96.55

AED 96.55 Each (ex VAT)

AED 101.38

AED 101.38 Each (inc. VAT)

RS PRO 15W Plug-In AC/DC Adapter 6V Output, 2.5A Output

AED 96.55

AED 96.55 Each (ex VAT)

AED 101.38

AED 101.38 Each (inc. VAT)

RS PRO 15W Plug-In AC/DC Adapter 6V Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 96.55
5 - 9AED 94.97
10 - 24AED 93.61
25+AED 92.08

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

6V

Input Voltage

90 → 264V ac

Output Current

2.5A

Output Connector

2.1 x 5.5 mm Jack

Power Rating

15W

Cable Length

1500mm

Country of Origin

China