Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 15W Plug-In AC/DC Adapter 7.5V Output, 2A Output

RS Stock No.: 270-7413Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

7.5V

Input Voltage

90 → 264V ac

Output Current

2A

Output Connector

2.1 x 5.5 mm

Power Rating

15W

Efficiency

85%

Country of Origin

China

Stock information temporarily unavailable.

AED 114.35

AED 114.35 Each (ex VAT)

AED 120.07

AED 120.07 Each (inc. VAT)

RS PRO 15W Plug-In AC/DC Adapter 7.5V Output, 2A Output

AED 114.35

AED 114.35 Each (ex VAT)

AED 120.07

AED 120.07 Each (inc. VAT)

RS PRO 15W Plug-In AC/DC Adapter 7.5V Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 114.35
5 - 9AED 112.70
10 - 24AED 111.10
25+AED 109.35

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

7.5V

Input Voltage

90 → 264V ac

Output Current

2A

Output Connector

2.1 x 5.5 mm

Power Rating

15W

Efficiency

85%

Country of Origin

China