RS PRO 15W Plug-In AC/DC Adapter 9V dc Output, 1.6A Output

RS Stock No.: 175-3315Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Regulated/Unregulated

Regulated

Efficiency

80.59%

MTBF

50000h

Standards Met

CE, CE(EN55022), T-LICENSE(BS EN60950-1)

Type

AC/DC Adapter

Depth

84.4mm

Minimum Temperature

0°C

Width

50.9mm

Energy Efficiency Level

VI

Load Regulation

±2%

Length

74.5mm

Country of Origin

China

AED 52.34

AED 52.34 Each (ex VAT)

AED 54.96

AED 54.96 Each (inc. VAT)

RS PRO 15W Plug-In AC/DC Adapter 9V dc Output, 1.6A Output

AED 52.34

AED 52.34 Each (ex VAT)

AED 54.96

AED 54.96 Each (inc. VAT)

RS PRO 15W Plug-In AC/DC Adapter 9V dc Output, 1.6A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Regulated/Unregulated

Regulated

Efficiency

80.59%

MTBF

50000h

Standards Met

CE, CE(EN55022), T-LICENSE(BS EN60950-1)

Type

AC/DC Adapter

Depth

84.4mm

Minimum Temperature

0°C

Width

50.9mm

Energy Efficiency Level

VI

Load Regulation

±2%

Length

74.5mm

Country of Origin

China