Technical Document
Specifications
Brand
RS ProEV Charging Cable Type
Type 2
Cable Length
3m
Current Rating
16 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP55
Sheath Colour
Black
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
AED 4,867.80
AED 608.475 Each (In a Bag of 8) (ex VAT)
AED 5,111.19
AED 638.899 Each (In a Bag of 8) (inc. VAT)
8
AED 4,867.80
AED 608.475 Each (In a Bag of 8) (ex VAT)
AED 5,111.19
AED 638.899 Each (In a Bag of 8) (inc. VAT)
8
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEV Charging Cable Type
Type 2
Cable Length
3m
Current Rating
16 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP55
Sheath Colour
Black
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C