Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 16 Cell Transparent, Grey, Green PP, Adjustable Compartment Box, 375mm x 325mm x 70mm

RS Stock No.: 767-4964Brand: RS PRO
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

16

Height

375mm

Width

325mm

Depth

70mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Colour

Transparent, Grey, Green

Foam

No

Country of Origin

China

Product details

RS PRO Polypropylene Component Case Storage Box

RS PRO sturdy polypropylene component case with transparent shockproof lid. These storage boxes feature removable compartments which are ideal for storing and transporting small components. The transparent lids mean you can easily view all the parts inside and identify what is needed without opening the lid.

Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.

Sizes available:
7674960 - Plastic Storage Box with 10 inserts, 325 mm x 275 mm x 70 mm
7674964 - Plastic Storage Box with 16 inserts 375 mm x 325 mm x 70 mm
7674973 - Plastic Storage Box with 21 inserts, 425 mm x 375 mm x 70 mm

RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits:

  • Plastic compartment box for small component storage

  • Removable inserts with individual lids

  • Side locks for secure transport

  • Carry handle

  • Ideal for workshops and garages

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components.

Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box does come with a transparent lid.

Stock information temporarily unavailable.

AED 349.17

AED 349.17 Each (ex VAT)

AED 366.63

AED 366.63 Each (inc. VAT)

RS PRO 16 Cell Transparent, Grey, Green PP, Adjustable Compartment Box, 375mm x 325mm x 70mm

AED 349.17

AED 349.17 Each (ex VAT)

AED 366.63

AED 366.63 Each (inc. VAT)

RS PRO 16 Cell Transparent, Grey, Green PP, Adjustable Compartment Box, 375mm x 325mm x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

16

Height

375mm

Width

325mm

Depth

70mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Colour

Transparent, Grey, Green

Foam

No

Country of Origin

China

Product details

RS PRO Polypropylene Component Case Storage Box

RS PRO sturdy polypropylene component case with transparent shockproof lid. These storage boxes feature removable compartments which are ideal for storing and transporting small components. The transparent lids mean you can easily view all the parts inside and identify what is needed without opening the lid.

Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.

Sizes available:
7674960 - Plastic Storage Box with 10 inserts, 325 mm x 275 mm x 70 mm
7674964 - Plastic Storage Box with 16 inserts 375 mm x 325 mm x 70 mm
7674973 - Plastic Storage Box with 21 inserts, 425 mm x 375 mm x 70 mm

RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits:

  • Plastic compartment box for small component storage

  • Removable inserts with individual lids

  • Side locks for secure transport

  • Carry handle

  • Ideal for workshops and garages

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components.

Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box does come with a transparent lid.