Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 16-Piece Twist Drill Bit Set for Masonry, 22mm Max, 4mm Min, Steel Bits

RS Stock No.: 512-2420Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Steel

Number of Pieces

16

Minimum Size

4mm

Maximum Size

22mm

Set Contents

Masonry Drill BitS

Product details

RS PRO Masonry Drill Bits, 16 Piece Set 4mm to 22mm

The 16 piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 4mm to 22mm that are ideal for use in a wide range of electrical installation and maintenance work. These high quality drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick. The RS PRO 16 piece masonry drill bit set is supplied with a durable storage tool roll case with easy access, ensuring the bits are organised and protected when not in use.

Features and benefits

  • High quality construction ensuring durability and prolonged life

  • 16 piece set with sizes ranging from 4mm to 22mm

  • Suitable for use with masonry materials such as concrete, brick and stone

  • Supplied with a handy tool roll case

  • Compatible with power tools such as hammer action drills

Application

Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:

  • Brick

  • Concrete

  • Stone

  • Breeze blocks

What sizes are included?

This set includes masonry drill bits in sizes:

  • 4,5 & 5.5mm (85mm in length)

  • 6 & 6.5mm (100mm in length)

  • 7, 8, 10, 12 & 13mm (150mm in length)

  • 7, 8, 10, 13, 16 & 22mm (400mm in length)

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

Stock information temporarily unavailable.

AED 372.70

AED 372.70 1 Set (ex VAT)

AED 391.33

AED 391.33 1 Set (inc. VAT)

RS PRO 16-Piece Twist Drill Bit Set for Masonry, 22mm Max, 4mm Min, Steel Bits

AED 372.70

AED 372.70 1 Set (ex VAT)

AED 391.33

AED 391.33 1 Set (inc. VAT)

RS PRO 16-Piece Twist Drill Bit Set for Masonry, 22mm Max, 4mm Min, Steel Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Steel

Number of Pieces

16

Minimum Size

4mm

Maximum Size

22mm

Set Contents

Masonry Drill BitS

Product details

RS PRO Masonry Drill Bits, 16 Piece Set 4mm to 22mm

The 16 piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 4mm to 22mm that are ideal for use in a wide range of electrical installation and maintenance work. These high quality drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick. The RS PRO 16 piece masonry drill bit set is supplied with a durable storage tool roll case with easy access, ensuring the bits are organised and protected when not in use.

Features and benefits

  • High quality construction ensuring durability and prolonged life

  • 16 piece set with sizes ranging from 4mm to 22mm

  • Suitable for use with masonry materials such as concrete, brick and stone

  • Supplied with a handy tool roll case

  • Compatible with power tools such as hammer action drills

Application

Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:

  • Brick

  • Concrete

  • Stone

  • Breeze blocks

What sizes are included?

This set includes masonry drill bits in sizes:

  • 4,5 & 5.5mm (85mm in length)

  • 6 & 6.5mm (100mm in length)

  • 7, 8, 10, 12 & 13mm (150mm in length)

  • 7, 8, 10, 13, 16 & 22mm (400mm in length)

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.