RS PRO 16-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 284-6492Brand: RS PRO
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

16

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

1000V ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 4.83

AED 4.83 Each (ex VAT)

AED 5.07

AED 5.07 Each (inc. VAT)

RS PRO 16-Way IDC Connector Socket for Cable Mount, 2-Row

AED 4.83

AED 4.83 Each (ex VAT)

AED 5.07

AED 5.07 Each (inc. VAT)

RS PRO 16-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 4.83
5 - 9AED 4.15
10+AED 3.36
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

16

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

1000V ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

You may be interested in