Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 160 mm, Carbon Steel, Flat; Serrated, Tweezers

RS Stock No.: 136-9819Brand: RS PRODistrelec Article No.: 30414019
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

5518.C.NP

Material

Carbon Steel

Orientation

Straight

Overall Length

160 mm

Point Type

Flat; Serrated

Anti-Magnetic

No

ESD Safe

No

Anti-Acid

No

Distrelec Product Id

30414019

Country of Origin

Germany

Product details

RS Pro Reverse Action Tweezers

RS Pro reverse action tweezers, specially designed for high precision work where a self-closing action is required.

Application Information

General reverse action tweezers for the electronic industry, microscopy, watch-makers and jewellers applications.

You may be interested in
Stock information temporarily unavailable.

AED 67.98

AED 67.98 Each (ex VAT)

AED 71.38

AED 71.38 Each (inc. VAT)

RS PRO 160 mm, Carbon Steel, Flat; Serrated, Tweezers

AED 67.98

AED 67.98 Each (ex VAT)

AED 71.38

AED 71.38 Each (inc. VAT)

RS PRO 160 mm, Carbon Steel, Flat; Serrated, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

5518.C.NP

Material

Carbon Steel

Orientation

Straight

Overall Length

160 mm

Point Type

Flat; Serrated

Anti-Magnetic

No

ESD Safe

No

Anti-Acid

No

Distrelec Product Id

30414019

Country of Origin

Germany

Product details

RS Pro Reverse Action Tweezers

RS Pro reverse action tweezers, specially designed for high precision work where a self-closing action is required.

Application Information

General reverse action tweezers for the electronic industry, microscopy, watch-makers and jewellers applications.

You may be interested in