Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 160 mm Stainless Steel Electricians Scissors

RS Stock No.: 146-6443Brand: RS PRO
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

RS Pro

Blade Length

48.0 mm

Blade Material

Stainless Steel

Overall Length

160 mm

Scissor Type

Electricians

Country of Origin

China

Stock information temporarily unavailable.

AED 139.07

AED 139.07 Each (ex VAT)

AED 146.02

AED 146.02 Each (inc. VAT)

RS PRO 160 mm Stainless Steel Electricians Scissors

AED 139.07

AED 139.07 Each (ex VAT)

AED 146.02

AED 146.02 Each (inc. VAT)

RS PRO 160 mm Stainless Steel Electricians Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Blade Length

48.0 mm

Blade Material

Stainless Steel

Overall Length

160 mm

Scissor Type

Electricians

Country of Origin

China