Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 160mm, Hand Needle File

RS Stock No.: 541-6911Brand: RS PRO
brand-logo
View all in Files

Technical Document

Specifications

Brand

RS Pro

Shape

Hand

File Type

Needle File

Length

160mm

Country of Origin

Taiwan, Province Of China

Product details

Needle Files

High quality precision needle files for the fine abrasion, profile cutting and finishing of many common workshop materials
Each file has a different cross-section as shown and except for the ’hand’ and ’warding’ which are squared off, all taper to a fine point
Overall length 160 mm, cutting face 28 teeth per cm (cut no. 1)
Round file has a diamter of 6.35 mm (0.25 in)

You may be interested in
RS PRO 160mm, Flat Needle File
AED 11.80Each (ex VAT)
RS PRO 160mm, Half Round Needle File Set
AED 7.056Each (In a Pack of 5) (ex VAT)
RS PRO 160mm, Round Needle File
AED 8.60Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 46.72

AED 9.345 Each (In a Pack of 5) (ex VAT)

AED 49.06

AED 9.812 Each (In a Pack of 5) (inc. VAT)

RS PRO 160mm, Hand Needle File

AED 46.72

AED 9.345 Each (In a Pack of 5) (ex VAT)

AED 49.06

AED 9.812 Each (In a Pack of 5) (inc. VAT)

RS PRO 160mm, Hand Needle File
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 160mm, Flat Needle File
AED 11.80Each (ex VAT)
RS PRO 160mm, Half Round Needle File Set
AED 7.056Each (In a Pack of 5) (ex VAT)
RS PRO 160mm, Round Needle File
AED 8.60Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shape

Hand

File Type

Needle File

Length

160mm

Country of Origin

Taiwan, Province Of China

Product details

Needle Files

High quality precision needle files for the fine abrasion, profile cutting and finishing of many common workshop materials
Each file has a different cross-section as shown and except for the ’hand’ and ’warding’ which are squared off, all taper to a fine point
Overall length 160 mm, cutting face 28 teeth per cm (cut no. 1)
Round file has a diamter of 6.35 mm (0.25 in)

You may be interested in
RS PRO 160mm, Flat Needle File
AED 11.80Each (ex VAT)
RS PRO 160mm, Half Round Needle File Set
AED 7.056Each (In a Pack of 5) (ex VAT)
RS PRO 160mm, Round Needle File
AED 8.60Each (In a Pack of 5) (ex VAT)