Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 160mm, Second Cut Needle File Set

RS Stock No.: 521-908Brand: RS PROIMPA: 614537Distrelec Article No.: 30395220
brand-logo
View all in Files

Technical Document

Specifications

Brand

RS Pro

File Type

Needle File Set

Cut Type

Second Cut

Length

160mm

Number of Pieces

6

Coarseness

Second Cut

Distrelec Product Id

30395220

Country of Origin

China

Product details

RS Pro 6 Piece Swiss Pattern Needle File Set with Handle

From RS PRO, this 6 piece needle file set is ideal for precision work. With a variety of profiles included, this high-quality set allows for detailed shaping and smoothing of metal, wood or even stone.

The 6 unique pieces allow versatility for almost any application where fine amounts of material need to be removed from a workpiece or material. Whether you are a professional or a hobbyist, this collection of needle files has everything you need.

The set also includes an ergonomic handle, with a collet that can securely grip the files, for added control and comfort.

Kit Contains

As well as interchangeable handle, this swiss pattern needle file set includes the following profiles;

Round, Square, Triangle, Half-round, Flat or Warding, Hand,

Features and Benefits

• 6 various shaped Swiss pattern needle files
• Durable and easy to use
• Ergonomic interchangeable handle
• Perfect for small and delicate applications
• Used in deburring, fixing chipped glass, mirror, tile and ceramics

Application Information
Needle files are very versatile and can be employed wherever the deburring and shaping of materials. They are designed for precision and accuracy. They can typically be found in;

• Jewellery making
• Ceramic tile shaping
• Glasswork
• Fine Woodworking

File Care

You can extend the life of your needle file set by using a careful forward motion, rather than a sawing motion, when filing. Also, files can be cleaned of dust and debris with a dry toothbrush.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Cooper Tools 100mm Needle File Set
AED 112.511 Set (ex VAT)
RS PRO 160mm
P.O.A.Each (ex VAT)
RS PRO 160mm
P.O.A.Each (ex VAT)
CK Needle File Set
AED 182.08Each (ex VAT)
Stock information temporarily unavailable.

AED 106.58

AED 106.58 Each (ex VAT)

AED 111.91

AED 111.91 Each (inc. VAT)

RS PRO 160mm, Second Cut Needle File Set

AED 106.58

AED 106.58 Each (ex VAT)

AED 111.91

AED 111.91 Each (inc. VAT)

RS PRO 160mm, Second Cut Needle File Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Tools 100mm Needle File Set
AED 112.511 Set (ex VAT)
RS PRO 160mm
P.O.A.Each (ex VAT)
RS PRO 160mm
P.O.A.Each (ex VAT)
CK Needle File Set
AED 182.08Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

File Type

Needle File Set

Cut Type

Second Cut

Length

160mm

Number of Pieces

6

Coarseness

Second Cut

Distrelec Product Id

30395220

Country of Origin

China

Product details

RS Pro 6 Piece Swiss Pattern Needle File Set with Handle

From RS PRO, this 6 piece needle file set is ideal for precision work. With a variety of profiles included, this high-quality set allows for detailed shaping and smoothing of metal, wood or even stone.

The 6 unique pieces allow versatility for almost any application where fine amounts of material need to be removed from a workpiece or material. Whether you are a professional or a hobbyist, this collection of needle files has everything you need.

The set also includes an ergonomic handle, with a collet that can securely grip the files, for added control and comfort.

Kit Contains

As well as interchangeable handle, this swiss pattern needle file set includes the following profiles;

Round, Square, Triangle, Half-round, Flat or Warding, Hand,

Features and Benefits

• 6 various shaped Swiss pattern needle files
• Durable and easy to use
• Ergonomic interchangeable handle
• Perfect for small and delicate applications
• Used in deburring, fixing chipped glass, mirror, tile and ceramics

Application Information
Needle files are very versatile and can be employed wherever the deburring and shaping of materials. They are designed for precision and accuracy. They can typically be found in;

• Jewellery making
• Ceramic tile shaping
• Glasswork
• Fine Woodworking

File Care

You can extend the life of your needle file set by using a careful forward motion, rather than a sawing motion, when filing. Also, files can be cleaned of dust and debris with a dry toothbrush.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Cooper Tools 100mm Needle File Set
AED 112.511 Set (ex VAT)
RS PRO 160mm
P.O.A.Each (ex VAT)
RS PRO 160mm
P.O.A.Each (ex VAT)
CK Needle File Set
AED 182.08Each (ex VAT)