Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 160mm Yellow Cable Cover in Rubber, 1 x 45mm Inside dia.

RS Stock No.: 252-2828Brand: RS PRO
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

1 x 45 mm, 2 x 20mm

Length

160mm

Width

210 mm

Internal Dimensions

1 x 45/2 x ø20mm

Colour

Yellow

Material

Rubber

Number of Channels

3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 160mm Yellow Cable Cover in Rubber, 1 x 45mm Inside dia.

P.O.A.

RS PRO 160mm Yellow Cable Cover in Rubber, 1 x 45mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

1 x 45 mm, 2 x 20mm

Length

160mm

Width

210 mm

Internal Dimensions

1 x 45/2 x ø20mm

Colour

Yellow

Material

Rubber

Number of Channels

3

Country of Origin

China