RS PRO 160VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
24V ac
Power Rating
160VA
Mounting Type
DIN Rail
Length
116mm
Width
102mm
Depth
116mm
Dimensions
116 x 102 x 116mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Weight
4.8kg
Country of Origin
Poland
Product details
RS DIN Rail Mount Transformers
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
AED 630.47
AED 630.47 Each (ex VAT)
AED 661.99
AED 661.99 Each (inc. VAT)
1
AED 630.47
AED 630.47 Each (ex VAT)
AED 661.99
AED 661.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 29 | AED 630.47 |
30 - 59 | AED 606.90 |
60+ | AED 583.33 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
400V ac
Secondary Voltage Rating
24V ac
Power Rating
160VA
Mounting Type
DIN Rail
Length
116mm
Width
102mm
Depth
116mm
Dimensions
116 x 102 x 116mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Weight
4.8kg
Country of Origin
Poland
Product details
RS DIN Rail Mount Transformers
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac